
C10H3 | |
|---|---|
DigiKey Part Number | 4008-C10H3-ND |
Manufacturer | |
Manufacturer Product Number | C10H3 |
Description | BASIC FRAME NSX100H 70KA AC 3P 1 |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 100A 690 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Packaging Box | Actuator Type Toggle |
Part Status Obsolete | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, IEC, UL |

