Image for C10F3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C10F3

DigiKey Part Number
4008-C10F3-ND
Manufacturer
Manufacturer Product Number
C10F3
Description
BASIC FRAME NSX100F 36KA AC 3P 1
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 100A 690 V AC DC Toggle Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Chassis Mount
Breaker Type
Thermal Magnetic
Current Rating (Amps)
100A
Voltage Rating - AC
690 V
Actuator Type
Toggle
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.