
C10B3TM040 | |
|---|---|
DigiKey Part Number | 4008-C10B3TM040-ND |
Manufacturer | |
Manufacturer Product Number | C10B3TM040 |
Description | NSX100B 25KA AC 3P3D 40A TMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 40A 690 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 40A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Packaging Box | Actuator Type Toggle |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency EN 60947, IEC 60947 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.015,79000 € | 1.015,79 € |
| Unit Price without VAT: | 1.015,79000 € |
|---|---|
| Unit Price with VAT: | 1.208,79010 € |

