Image for C103TM050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C103TM050

DigiKey Part Number
4008-C103TM050-ND
Manufacturer
Manufacturer Product Number
C103TM050
Description
TRIP UNIT NSX100 AC 3P3D 50A TMD
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 50A 690 V AC DC Lever Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
50A
Manufacturer
Schneider Electric
Voltage Rating - AC
690 V
Series
Actuator Type
Lever
Packaging
Box
Number of Poles
3
Part Status
Obsolete
Illumination
None
Mounting Type
Chassis Mount
Approval Agency
EN 60947-2, IEC 60947-2
Breaker Type
Thermal Magnetic
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.