
BVS240XDPDR | |
|---|---|
DigiKey Part Number | 4008-BVS240XDPDR-ND |
Manufacturer | |
Manufacturer Product Number | BVS240XDPDR |
Description | EASY UPS CONTROL MODULE, 24V DC- |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 240W 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 24V | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | 240W | |
AC Outlets | 1 (UPS) | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 24V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Approval Agency | CE, TUV | |
Size / Dimension | 4.685" L x 1.575" W (119.00mm x 40.00mm) | |
Height | 5.079" (129.00mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,15000 € | 127,15 € |
| 5 | 118,67400 € | 593,37 € |
| 10 | 115,19900 € | 1.151,99 € |
| 25 | 114,39720 € | 2.859,93 € |
| Unit Price without VAT: | 127,15000 € |
|---|---|
| Unit Price with VAT: | 151,30850 € |











