
BV4T080D | |
|---|---|
DigiKey Part Number | 4008-BV4T080D-ND |
Manufacturer | |
Manufacturer Product Number | BV4T080D |
Description | MOTOR CIRCUIT PROTECTOR 600Y/347 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 80A 600 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 80A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA, UL |
Breaker Type Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,95000 € | 390,95 € |
| Unit Price without VAT: | 390,95000 € |
|---|---|
| Unit Price with VAT: | 465,23050 € |

