
BSH1401P02F2A | |
|---|---|
DigiKey Part Number | 4008-BSH1401P02F2A-ND |
Manufacturer | |
Manufacturer Product Number | BSH1401P02F2A |
Description | MOTOR 140 IP40 SMOOTH ABS BRK AN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 4000 RPM 3kW 480VAC |
Datasheet | Datasheet |
Category | Torque - Rated (oz-in / mNm) 1345 / 9500 |
Manufacturer Schneider Electric | Power - Rated 3kW |
Series | Size / Dimension Square - 5.512" x 5.512" (140.00mm x 140.00mm) |
Packaging Box | Diameter - Shaft 0.945" (24.00mm) |
Part Status Active | Length - Shaft and Bearing 1.969" (50.00mm) |
Type AC Motor | Mounting Hole Spacing 5.118" (130.00mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 480VAC | Features Brake |
RPM 4000 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.376,62000 € | 2.376,62 € |
| Unit Price without VAT: | 2.376,62000 € |
|---|---|
| Unit Price with VAT: | 2.828,17780 € |









