
BSH1004P01A2A | |
|---|---|
DigiKey Part Number | 4008-BSH1004P01A2A-ND |
Manufacturer | |
Manufacturer Product Number | BSH1004P01A2A |
Description | MOTOR 100 IP40 SMOOTH INC NOBRK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 6000 RPM 2.7kW 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | BSH1004P01A2A Models |
Category | RPM 6000 RPM |
Manufacturer Schneider Electric | Torque - Rated (oz-in / mNm) 1175 / 8300 |
Series | Power - Rated 2.7kW |
Packaging Box | Size / Dimension Square - 3.937" x 3.937" (100.00mm x 100.00mm) |
Part Status Active | Diameter - Shaft 0.945" (24.00mm) |
Type AC Motor | Length - Shaft and Bearing 1.969" (50.00mm) |
Function Servomotor | Mounting Hole Spacing 3.740" (95.00mm) |
Voltage - Rated 480VAC | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.763,30000 € | 1.763,30 € |
| Unit Price without VAT: | 1.763,30000 € |
|---|---|
| Unit Price with VAT: | 2.098,32700 € |








