AC Motor Servomotor 6000 RPM 2.6kW 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSH1003P02A2A

DigiKey Part Number
4008-BSH1003P02A2A-ND
Manufacturer
Manufacturer Product Number
BSH1003P02A2A
Description
MOTOR 100 IP40 SMOOTH ABS NOBRK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 6000 RPM 2.6kW 480VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
6000 RPM
Manufacturer
Schneider Electric
Torque - Rated (oz-in / mNm)
953 / 6730
Series
Power - Rated
2.6kW
Packaging
Box
Size / Dimension
Square - 3.937" x 3.937" (100.00mm x 100.00mm)
Part Status
Active
Diameter - Shaft
0.750" (19.05mm)
Type
AC Motor
Length - Shaft and Bearing
1.570" (39.88mm)
Function
Servomotor
Mounting Hole Spacing
3.740" (95.00mm)
Voltage - Rated
480VAC
Termination Style
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.705,83000 €2.705,83 €
Manufacturers Standard Package
Unit Price without VAT:2.705,83000 €
Unit Price with VAT:3.219,93770 €