
BSH1002P02A1A | |
|---|---|
DigiKey Part Number | 4008-BSH1002P02A1A-ND |
Manufacturer | |
Manufacturer Product Number | BSH1002P02A1A |
Description | MOTOR 100 IP40 SMOOTH ABS NOBRK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 6000 RPM 2.15kW 480VAC |
Datasheet | Datasheet |
Category | RPM 6000 RPM |
Manufacturer Schneider Electric | Torque - Rated (oz-in / mNm) 821.3 / 5800 |
Series | Power - Rated 2.15kW |
Packaging Box | Size / Dimension Square - 3.937" x 3.937" (100.00mm x 100.00mm) |
Part Status Active | Diameter - Shaft 0.750" (19.05mm) |
Type AC Motor | Length - Shaft and Bearing 1.570" (39.88mm) |
Function Servomotor | Mounting Hole Spacing 3.740" (95.00mm) |
Voltage - Rated 480VAC | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.361,99000 € | 3.361,99 € |
| Unit Price without VAT: | 3.361,99000 € |
|---|---|
| Unit Price with VAT: | 4.000,76810 € |









