
BSH1002P01F1A | |
|---|---|
DigiKey Part Number | 4008-BSH1002P01F1A-ND |
Manufacturer | |
Manufacturer Product Number | BSH1002P01F1A |
Description | MOTOR 100 IP40 SMOOTH INC BRK ST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 6000 RPM 2.15kW 480VAC |
Datasheet | Datasheet |
Category | Torque - Rated (oz-in / mNm) 821.3 / 5800 |
Manufacturer Schneider Electric | Power - Rated 2.15kW |
Series | Size / Dimension Square - 3.937" x 3.937" (100.00mm x 100.00mm) |
Packaging Box | Diameter - Shaft 0.748" (19.00mm) |
Part Status Active | Length - Shaft and Bearing 1.575" (40.00mm) |
Type AC Motor | Mounting Hole Spacing 3.740" (95.00mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 480VAC | Features Brake |
RPM 6000 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.414,95000 € | 2.414,95 € |
| Unit Price without VAT: | 2.414,95000 € |
|---|---|
| Unit Price with VAT: | 2.873,79050 € |









