
BSH0703P01F2A | |
|---|---|
DigiKey Part Number | 4008-BSH0703P01F2A-ND |
Manufacturer | |
Manufacturer Product Number | BSH0703P01F2A |
Description | MOTOR 70 IP40 SMOOTH INC BRK ANG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 8000 RPM 1.5kW 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | BSH0703P01F2A Models |
Category | Torque - Rated (oz-in / mNm) 345.5 / 2440 |
Manufacturer Schneider Electric | Power - Rated 1.5kW |
Series | Size / Dimension Square - 2.756" x 2.756" (70.00mm x 70.00mm) |
Packaging Box | Diameter - Shaft 0.551" (14.00mm) |
Part Status Active | Length - Shaft and Bearing 1.181" (30.00mm) |
Type AC Motor | Mounting Hole Spacing 2.362" (60.00mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 480VAC | Features Brake |
RPM 8000 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.605,68000 € | 1.605,68 € |
| Unit Price without VAT: | 1.605,68000 € |
|---|---|
| Unit Price with VAT: | 1.910,75920 € |






