
BSH0702P32F2A | |
|---|---|
DigiKey Part Number | 4008-BSH0702P32F2A-ND |
Manufacturer | |
Manufacturer Product Number | BSH0702P32F2A |
Description | MOTOR 70 IP65 KEYED ABS BRK ANGL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 8000 RPM 1.3kW 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | BSH0702P32F2A Models |
Category | Torque - Rated (oz-in / mNm) 269.1 / 1900 |
Manufacturer Schneider Electric | Power - Rated 1.3kW |
Series | Size / Dimension Square - 2.756" x 2.756" (70.00mm x 70.00mm) |
Packaging Box | Diameter - Shaft 0.433" (11.00mm) |
Part Status Active | Length - Shaft and Bearing 0.906" (23.00mm) |
Type AC Motor | Mounting Hole Spacing 2.362" (60.00mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 480VAC | Features Brake, Key |
RPM 8000 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.286,42000 € | 2.286,42 € |
| Unit Price without VAT: | 2.286,42000 € |
|---|---|
| Unit Price with VAT: | 2.720,83980 € |









