
BSH0553P02A2A | |
|---|---|
DigiKey Part Number | 4008-BSH0553P02A2A-ND |
Manufacturer | |
Manufacturer Product Number | BSH0553P02A2A |
Description | MOTOR 55 IP40 SMOOTH ABS NOBRK A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 9000 RPM 670W 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | BSH0553P02A2A Models |
Category | RPM 9000 RPM |
Manufacturer Schneider Electric | Torque - Rated (oz-in / mNm) 155.8 / 1100 |
Series | Power - Rated 670W |
Packaging Box | Size / Dimension Square - 2.165" x 2.165" (55.00mm x 55.00mm) |
Part Status Active | Diameter - Shaft 0.354" (9.00mm) |
Type AC Motor | Length - Shaft and Bearing 0.787" (20.00mm) |
Function Servomotor | Mounting Hole Spacing 1.575" (40.00mm) |
Voltage - Rated 480VAC | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 965,07000 € | 965,07 € |
| Unit Price without VAT: | 965,07000 € |
|---|---|
| Unit Price with VAT: | 1.148,43330 € |









