
BSH0551T02A2A | |
|---|---|
DigiKey Part Number | 4008-BSH0551T02A2A-ND |
Manufacturer | |
Manufacturer Product Number | BSH0551T02A2A |
Description | MOTOR 55 IP40 SMOOTH ABS NOBRK A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 9000 RPM 340W 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | BSH0551T02A2A Models |
Category | RPM 9000 RPM |
Manufacturer Schneider Electric | Torque - Rated (oz-in / mNm) 69.4 / 490 |
Series | Power - Rated 340W |
Packaging Box | Size / Dimension Square - 2.165" x 2.165" (55.00mm x 55.00mm) |
Part Status Active | Diameter - Shaft 0.354" (9.00mm) |
Type AC Motor | Length - Shaft and Bearing 0.787" (20.00mm) |
Function Servomotor | Mounting Hole Spacing 1.575" (40.00mm) |
Voltage - Rated 480VAC | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.366,78000 € | 1.366,78 € |
| Unit Price without VAT: | 1.366,78000 € |
|---|---|
| Unit Price with VAT: | 1.626,46820 € |









