
BSH0401P37F2A | |
|---|---|
DigiKey Part Number | 4008-BSH0401P37F2A-ND |
Manufacturer | |
Manufacturer Product Number | BSH0401P37F2A |
Description | MOTOR 40MM IP65 KEY ENC MULTI16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 10000 RPM 166W 400VAC |
Datasheet | Datasheet |
EDA/CAD Models | BSH0401P37F2A Models |
Category | Torque - Rated (oz-in / mNm) 26.1 / 184 |
Manufacturer Schneider Electric | Power - Rated 166W |
Series | Size / Dimension Square - 1.570" x 1.570" (39.88mm x 39.88mm) |
Packaging Box | Diameter - Shaft 0.315" (8.00mm) |
Part Status Active | Length - Shaft and Bearing 0.980" (24.89mm) |
Type AC Motor | Mounting Hole Spacing 1.180" (29.97mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 400VAC | Features Brake, Key |
RPM 10000 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.835,90000 € | 1.835,90 € |
| Unit Price without VAT: | 1.835,90000 € |
|---|---|
| Unit Price with VAT: | 2.184,72100 € |




