
BRS3ADW850FCA | |
|---|---|
DigiKey Part Number | 4008-BRS3ADW850FCA-ND |
Manufacturer | |
Manufacturer Product Number | BRS3ADW850FCA |
Description | 3-PHASE STEPPER MOTOR - 19.7 NM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 4.75 A 230VAC, 325VDC |
Datasheet | Datasheet |
Category | Accuracy ±6% |
Mfr | Torque - Holding (oz-in / mNm) 2789.7 / 19700 |
Series | Size / Dimension Square - 4.300" x 4.300" (109.22mm x 109.22mm) |
Packaging Box | Diameter - Shaft 0.700" (17.78mm) |
Part Status Active | Length - Shaft and Bearing 1.600" (40.56mm) |
Type Hybrid | Mounting Hole Spacing 2.200" (55.88mm) |
Coil Type Bipolar | Termination Style Connector |
Voltage - Rated 230VAC, 325VDC | Operating Temperature -25°C ~ 40°C |
Current Rating (Amps) 4.75 A | Coil Resistance 1.9 Ohms |
Steps per Revolution 200.0 | Rotor Inertia 16000.00gcm² |
Step Angle 1.8° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.963,46000 € | 2.963,46 € |
| Unit Price without VAT: | 2.963,46000 € |
|---|---|
| Unit Price with VAT: | 3.526,51740 € |

