
BRS366H030ABA | |
|---|---|
DigiKey Part Number | 4008-BRS366H030ABA-ND |
Manufacturer | |
Manufacturer Product Number | BRS366H030ABA |
Description | 3-PHASE STEPPER MOTOR - 1.02NM - |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 5.8 A 34 ~ 48VDC |
Datasheet | Datasheet |
Category | Accuracy ±6% |
Mfr | Torque - Holding (oz-in / mNm) 144.4 / 1020 |
Series | Size / Dimension Square - 2.300" x 2.300" (58.42mm x 58.42mm) |
Packaging Box | Diameter - Shaft 0.250" (6.35mm) |
Part Status Active | Length - Shaft and Bearing 0.800" (20.32mm) |
Type Hybrid | Mounting Hole Spacing 1.500" (38.10mm) |
Coil Type Bipolar | Termination Style Connector |
Voltage - Rated 34 ~ 48VDC | Operating Temperature -25°C ~ 40°C |
Current Rating (Amps) 5.8 A | Rotor Inertia 220.00gcm² |
Steps per Revolution 200.0 | Approval Agency IEC 50347, IEC 60072-1 |
Step Angle 1.8° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,20000 € | 246,20 € |
| Unit Price without VAT: | 246,20000 € |
|---|---|
| Unit Price with VAT: | 292,97800 € |

