Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 5.8 A 34 ~ 48VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRS366H030AAA

DigiKey Part Number
4008-BRS366H030AAA-ND
Manufacturer
Manufacturer Product Number
BRS366H030AAA
Description
3-PHASE STEPPER MOTOR - 1.02 NM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 5.8 A 34 ~ 48VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±6%
Mfr
Torque - Holding (oz-in / mNm)
144.4 / 1020
Series
Size / Dimension
Square - 2.300" x 2.300" (58.42mm x 58.42mm)
Packaging
Box
Diameter - Shaft
0.250" (6.35mm)
Part Status
Active
Length - Shaft and Bearing
0.800" (20.32mm)
Type
Hybrid
Mounting Hole Spacing
1.500" (38.10mm)
Coil Type
Bipolar
Termination Style
Wire Leads
Voltage - Rated
34 ~ 48VDC
Operating Temperature
-25°C ~ 40°C
Current Rating (Amps)
5.8 A
Coil Resistance
0.5 Ohms
Steps per Revolution
200.0
Rotor Inertia
220.00gcm²
Step Angle
1.8°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1177,66000 €177,66 €
Manufacturers Standard Package
Unit Price without VAT:177,66000 €
Unit Price with VAT:211,41540 €