
BMP1002F3NA2A | |
|---|---|
DigiKey Part Number | 4008-BMP1002F3NA2A-ND |
Manufacturer | |
Manufacturer Product Number | BMP1002F3NA2A |
Description | SYNCHRONOUS MOTOR - BMP - 480 VA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Synchronous AC Motor Standard 3000 RPM 1.5kW 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | BMP1002F3NA2A Models |
Category | Torque - Rated (oz-in / mNm) 675.5 / 4770 |
Manufacturer Schneider Electric | Power - Rated 1.5kW |
Packaging Box | Size / Dimension Square - 3.937" x 3.937" (100.00mm x 100.00mm) |
Part Status Active | Diameter - Shaft 0.748" (19.00mm) |
Type AC Motor | Length - Shaft and Bearing 1.575" (40.00mm) |
Function Standard | Mounting Hole Spacing 3.740" (95.00mm) |
Motor Type Synchronous | Termination Style Connector |
Voltage - Rated 480VAC | Features Key |
RPM 3000 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 867,91000 € | 867,91 € |
| Unit Price without VAT: | 867,91000 € |
|---|---|
| Unit Price with VAT: | 1.032,81290 € |

