AC Motor Servomotor 6000 RPM 1.3kW Absolute 115 ~ 230VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMI1002T37F

DigiKey Part Number
4008-BMI1002T37F-ND
Manufacturer
Manufacturer Product Number
BMI1002T37F
Description
MOT 1P 100MM IP65 1,3KW KEY ENC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 6000 RPM 1.3kW Absolute 115 ~ 230VAC
Datasheet
 Datasheet
EDA/CAD Models
BMI1002T37F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Rated (oz-in / mNm)
764.7 / 5400
Manufacturer
Schneider Electric
Power - Rated
1.3kW
Series
Encoder Type
Absolute
Packaging
Box
Size / Dimension
Square - 3.937" x 3.937" (100.00mm x 100.00mm)
Part Status
Active
Diameter - Shaft
0.750" (19.05mm)
Type
AC Motor
Length - Shaft and Bearing
1.570" (39.88mm)
Function
Servomotor
Mounting Hole Spacing
3.740" (95.00mm)
Voltage - Rated
115 ~ 230VAC
Termination Style
Connector
RPM
6000 RPM
Features
Brake, Key
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
13.612,04000 €3.612,04 €
Manufacturers Standard Package
Unit Price without VAT:3.612,04000 €
Unit Price with VAT:4.298,32760 €