
BMI1002P07F | |
|---|---|
DigiKey Part Number | 4008-BMI1002P07F-ND |
Manufacturer | |
Manufacturer Product Number | BMI1002P07F |
Description | MOT 3P 100MM IP54 1,9KW NKY ENC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 6000 RPM 1.9kW Absolute 208 ~ 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | BMI1002P07F Models |
Category | Torque - Rated (oz-in / mNm) 764.7 / 5400 |
Manufacturer Schneider Electric | Power - Rated 1.9kW |
Series | Encoder Type Absolute |
Packaging Box | Size / Dimension Square - 3.937" x 3.937" (100.00mm x 100.00mm) |
Part Status Active | Diameter - Shaft 0.750" (19.05mm) |
Type AC Motor | Length - Shaft and Bearing 1.570" (39.88mm) |
Function Servomotor | Mounting Hole Spacing 3.740" (95.00mm) |
Voltage - Rated 208 ~ 480VAC | Termination Style Connector |
RPM 6000 RPM | Features Brake |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.985,74000 € | 2.985,74 € |
| Unit Price without VAT: | 2.985,74000 € |
|---|---|
| Unit Price with VAT: | 3.553,03060 € |

