
BMI1002P02A | |
|---|---|
DigiKey Part Number | 4008-BMI1002P02A-ND |
Manufacturer | |
Manufacturer Product Number | BMI1002P02A |
Description | MOT 3P 100MM IP54 1,9KW NKY ENC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 6000 RPM 1.9kW Absolute 208 ~ 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | BMI1002P02A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 208 ~ 480VAC | |
RPM | 6000 RPM | |
Torque - Rated (oz-in / mNm) | 764.7 / 5400 | |
Power - Rated | 1.9kW | |
Encoder Type | Absolute | |
Size / Dimension | Square - 3.937" x 3.937" (100.00mm x 100.00mm) | |
Diameter - Shaft | 0.750" (19.05mm) | |
Length - Shaft and Bearing | 1.570" (39.88mm) | |
Mounting Hole Spacing | 3.740" (95.00mm) | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.348,67000 € | 5.348,67 € |
| Unit Price without VAT: | 5.348,67000 € |
|---|---|
| Unit Price with VAT: | 6.364,91730 € |

