
BMH2053P12F2A | |
|---|---|
DigiKey Part Number | 4008-BMH2053P12F2A-ND |
Manufacturer | |
Manufacturer Product Number | BMH2053P12F2A |
Description | MTR 205MM IP54 KEY ENC MULTI128 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3800 RPM 6.5kW 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | BMH2053P12F2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 480VAC | |
RPM | 3800 RPM | |
Torque - Rated (oz-in / mNm) | 7392 / 52200 | |
Power - Rated | 6.5kW | |
Encoder Type | - | |
Size / Dimension | Square - 8.071" x 8.071" (205.00mm x 205.00mm) | |
Diameter - Shaft | 1.500" (38.10mm) | |
Length - Shaft and Bearing | 3.150" (80.00mm) | |
Mounting Hole Spacing | 7.087" (180.00mm) | |
Termination Style | Connector | |
Features | Brake, Key | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17.457,83000 € | 17.457,83 € |
| Unit Price without VAT: | 17.457,83000 € |
|---|---|
| Unit Price with VAT: | 20.774,81770 € |











