Circuit Breaker Thermal Magnetic 100A 240 V AC DC Toggle DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 100A 240 V AC DC Toggle DIN Rail
BDA160805
BGA160201

BGA161003

DigiKey Part Number
4008-BGA161003-ND
Manufacturer
Manufacturer Product Number
BGA161003
Description
MOLDED CASE CIRCUIT BRKR 600Y/34
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 100A 240 V AC DC Toggle DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
BGA161003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
100A
Manufacturer
Schneider Electric
Voltage Rating - AC
240 V
Series
Actuator Type
Toggle
Packaging
Box
Number of Poles
1
Part Status
Obsolete
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CSA C22.2 No 5, EN 60947-2, EN 60947-5-1, GB 14048.2, IEC 60947-2, IEC 60947-5-1, UL489
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.