
BDL36070LU | |
|---|---|
DigiKey Part Number | 4008-BDL36070LU-ND |
Manufacturer | |
Manufacturer Product Number | BDL36070LU |
Description | MOLDED CASE CIRCUIT BRKR 600Y/34 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 70A 525 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | BDL36070LU Models |
Category | Current Rating (Amps) 70A |
Manufacturer Schneider Electric | Voltage Rating - AC 525 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA C22.2 No 5, EN 60947-2, EN 60947-5-1, GB 14048.2, IEC 60947-2, IEC 60947-5-1, UL489 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.118,86000 € | 1.118,86 € |
| Unit Price without VAT: | 1.118,86000 € |
|---|---|
| Unit Price with VAT: | 1.331,44340 € |





