



BDF26080 | |
|---|---|
DigiKey Part Number | 4008-BDF26080-ND |
Manufacturer | |
Manufacturer Product Number | BDF26080 |
Description | MOLDED CASE CIRCUIT BRKR 600Y/34 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 80A 525 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | BDF26080 Models |
Category | Breaker Type Thermal Magnetic |
Manufacturer Schneider Electric | Current Rating (Amps) 80A |
Series | Voltage Rating - AC 525 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 2 |
Mounting Type Chassis Mount | Approval Agency EN 60947-2, IEC 60947-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.228,52000 € | 1.228,52 € |
| Unit Price without VAT: | 1.228,52000 € |
|---|---|
| Unit Price with VAT: | 1.461,93880 € |

