
BDF26045 | |
|---|---|
DigiKey Part Number | 4008-BDF26045-ND |
Manufacturer | |
Manufacturer Product Number | BDF26045 |
Description | MOLDED CASE CIRCUIT BRKR 600Y/34 |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 45A 240 V AC 220 V DC Toggle DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 45A |
Manufacturer Schneider Electric | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 220 V |
Packaging Box | Actuator Type Toggle |
Part Status Obsolete | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA C22.2 No 5, EN 60947-2, EN 60947-5-1, GB 14048.2, IEC 60947-2, IEC 60947-5-1, UL489 |

