



BDF16035 | |
|---|---|
DigiKey Part Number | 4008-BDF16035-ND |
Manufacturer | |
Manufacturer Product Number | BDF16035 |
Description | MOLDED CASE CIRCUIT BREAKER 347V |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 35A 240 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 35A |
Manufacturer Schneider Electric | Voltage Rating - AC 240 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 1 |
Part Status Obsolete | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA C22.2 No 5, EN 60947-2, EN 60947-5-1, GB 14048.2, IEC 60947-2, IEC 60947-5-1, UL489 |
Breaker Type Thermal Magnetic |

