
BDA260301 | |
|---|---|
DigiKey Part Number | 4008-BDA260301-ND |
Manufacturer | |
Manufacturer Product Number | BDA260301 |
Description | MOLDED CASE CIRCUIT BRKR 600Y/34 |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 30A 600 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | BDA260301 Models |
Category | Current Rating (Amps) 30A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 2 |
Part Status Obsolete | Illumination None |
Mounting Type DIN Rail | Approval Agency EN 60947-2, IEC 60947-2 |
Breaker Type Thermal Magnetic |

