
BDA141005 | |
|---|---|
DigiKey Part Number | 4008-BDA141005-ND |
Manufacturer | |
Manufacturer Product Number | BDA141005 |
Description | MOLDED CASE CIRCUIT BREAKER 277V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 100A 240 V AC DC Toggle DIN Rail |
Category | Current Rating (Amps) 100A |
Manufacturer Schneider Electric | Voltage Rating - AC 240 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA C22.2 No 5, EN 60947-2, EN 60947-5-1, GB 14048.2, IEC 60947-2, IEC 60947-5-1, UL489 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,66000 € | 307,66 € |
| Unit Price without VAT: | 307,66000 € |
|---|---|
| Unit Price with VAT: | 366,11540 € |

