
BCH2MM0523CF6C | |
|---|---|
DigiKey Part Number | 4008-BCH2MM0523CF6C-ND |
Manufacturer | |
Manufacturer Product Number | BCH2MM0523CF6C |
Description | 130MM, 500W, IP65, W/ KEY, BRK, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 500W Absolute 220VAC |
Datasheet | Datasheet |
EDA/CAD Models | BCH2MM0523CF6C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 220VAC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 338.5 / 2390 | |
Power - Rated | 500W | |
Encoder Type | Absolute | |
Size / Dimension | Square - 5.120" x 5.120" (130.05mm x 130.05mm) | |
Diameter - Shaft | 0.870" (22.10mm) | |
Length - Shaft and Bearing | 1.772" (45.00mm) | |
Mounting Hole Spacing | 4.330" (109.98mm) | |
Termination Style | Connector | |
Features | Brake, Key, Oil Seal | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.004,09000 € | 3.004,09 € |
| Unit Price without VAT: | 3.004,09000 € |
|---|---|
| Unit Price with VAT: | 3.574,86710 € |













