
ATV930D30N4 | |
|---|---|
DigiKey Part Number | 4008-ATV930D30N4-ND |
Manufacturer | |
Manufacturer Product Number | ATV930D30N4 |
Description | ATV930 TYPE1 460V 40 HP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 480V 61.5A 30000 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV930D30N4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 480V | |
Current - Output | 61.5A | |
Wattage - Load | 30000 W | |
Voltage - Supply | 380 ~ 480VAC | |
Interface | CAN, EtherCAT, EtherNet/IP, Modbus TCP, RS-485, Serial | |
Features | - | |
Operating Temperature | -15°C ~ 60°C | |
Ingress Protection | IP21 | |
Approval Agency | CE, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.052,14000 € | 6.052,14 € |
| Unit Price without VAT: | 6.052,14000 € |
|---|---|
| Unit Price with VAT: | 7.202,04660 € |
















