
ATV630U07M3 | |
|---|---|
DigiKey Part Number | 4008-ATV630U07M3-ND |
Manufacturer | |
Manufacturer Product Number | ATV630U07M3 |
Description | VARIABLE SPEED DRIVE, ALTIVAR PR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 200 ~ 240V 4.6A 750 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV630U07M3 Models |
Category | Current - Output 4.6A |
Manufacturer Schneider Electric | Wattage - Load 750 W |
Series | Voltage - Supply 200 ~ 240VAC |
Packaging Box | Interface Ethernet, Modbus Serial, Modbus TCP, RS-485 |
Part Status Active | Operating Temperature -15°C ~ 60°C |
Mounting Type Chassis Mount | Ingress Protection IP21 |
Number of Motors 1 | Approval Agency ATEX, CE, CSA, DNV-GL, TUV, UL |
Voltage - Load 200 ~ 240V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.339,37000 € | 1.339,37 € |
| Unit Price without VAT: | 1.339,37000 € |
|---|---|
| Unit Price with VAT: | 1.593,85030 € |













