ATV320U22M2B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATV320U22M2B
Altivar 320 Variable Frequency Drive
TeSys Island - The Innovative, Intelligent Motor Control Starter

ATV320U22M2B

DigiKey Part Number
4008-ATV320U22M2B-ND
Manufacturer
Manufacturer Product Number
ATV320U22M2B
Description
VARIABLE SPEED DRIVE, ALTIVAR MA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 200 ~ 240V 11A 15000 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV320U22M2B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
200 ~ 240V
Current - Output
11A
Wattage - Load
15000 W
Voltage - Supply
-
Interface
-
Features
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1497,14000 €497,14 €
Manufacturers Standard Package
Unit Price without VAT:497,14000 €
Unit Price with VAT:591,59660 €