ATV320U02M2B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATV320U02M2B
Altivar 320 Variable Frequency Drive
TeSys Island - The Innovative, Intelligent Motor Control Starter

ATV320U04N4B

DigiKey Part Number
4008-ATV320U04N4B-ND
Manufacturer
Manufacturer Product Number
ATV320U04N4B
Description
VARIABLE SPEED DRIVE, ALTIVAR MA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 380 ~ 500V 1.5A 370 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV320U04N4B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
380 ~ 500V
Current - Output
1.5A
Wattage - Load
370 W
Voltage - Supply
-
Interface
-
Features
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1370,00000 €370,00 €
Manufacturers Standard Package
Unit Price without VAT:370,00000 €
Unit Price with VAT:440,30000 €