ATV320U04M3C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATV320U04M3C
ATV320U04M3C
Altivar 320 Variable Frequency Drive

ATV320U04M3C

DigiKey Part Number
4008-ATV320U04M3C-ND
Manufacturer
Manufacturer Product Number
ATV320U04M3C
Description
ATV320 CP DRIVE IP20 -0.5HP-200/
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 200 ~ 240V 3.3A 370 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV320U04M3C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
200 ~ 240V
Current - Output
3.3A
Wattage - Load
370 W
Voltage - Supply
-
Interface
CAN
Features
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1320,14000 €320,14 €
Manufacturers Standard Package
Unit Price without VAT:320,14000 €
Unit Price with VAT:380,96660 €