
ATV320U04M2C412 | |
|---|---|
DigiKey Part Number | 4008-ATV320U04M2C412-ND |
Manufacturer | |
Manufacturer Product Number | ATV320U04M2C412 |
Description | ALTIVAR SOLAR DRIVE ATV320, 0.5H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 240V 3.3A 370 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV320U04M2C412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 240V | |
Current - Output | 3.3A | |
Wattage - Load | 370 W | |
Voltage - Supply | 200 ~ 240VAC | |
Interface | CAN, EtherNet/IP, Modbus TCP, Serial | |
Features | - | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, RCM, UKCA, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,51000 € | 308,51 € |
| Unit Price without VAT: | 308,51000 € |
|---|---|
| Unit Price with VAT: | 367,12690 € |





