



ATV212WU40N4 | |
|---|---|
DigiKey Part Number | 4008-ATV212WU40N4-ND |
Manufacturer | |
Manufacturer Product Number | ATV212WU40N4 |
Description | VARIABLE SPEED DRIVE ATV212 - 4K |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 380 ~ 480V 9.1A 370 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV212WU40N4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 380 ~ 480V | |
Current - Output | 9.1A | |
Wattage - Load | 370 W | |
Voltage - Supply | 323V ~ 528V | |
Interface | RS-485 | |
Features | - | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 865,65000 € | 865,65 € |
| Unit Price without VAT: | 865,65000 € |
|---|---|
| Unit Price with VAT: | 1.030,12350 € |














