ATS22D17S6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATS22D17S6
TeSys Island - The Innovative, Intelligent Motor Control Starter
Programming Basic Parameters on the Altistart ATS22 Soft Starter | Schneider Electric Support

ATS22D47S6

DigiKey Part Number
4008-ATS22D47S6-ND
Manufacturer
Manufacturer Product Number
ATS22D47S6
Description
SOFT STARTER-ATS22-CONTROL 220V-
Customer Reference
Detailed Description
Soft Start / Stop 195V ~ 660V Supply 47A 230 ~ 600V Load
Datasheet
 Datasheet
EDA/CAD Models
ATS22D47S6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Last Time Buy
Type
Module
Motor Type
AC Motor
Control / Drive Type
Soft Start / Stop
Number of Motors
1
Voltage - Load
230 ~ 600V
Current - Output
47A
Wattage - Load
30000 W
Voltage - Supply
195V ~ 660V
Interface
RS-485
Mounting Type
Chassis Mount
Operating Temperature
-10°C ~ 50°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 01.07.2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
1866,45000 €866,45 €
Manufacturers Standard Package
Unit Price without VAT:866,45000 €
Unit Price with VAT:1.031,07550 €