



ATS22C17Q | |
|---|---|
DigiKey Part Number | 4008-ATS22C17Q-ND |
Manufacturer | |
Manufacturer Product Number | ATS22C17Q |
Description | SOFT START 230-440VAC 230VCNTRL, |
Customer Reference | |
Detailed Description | Motor Starter 195 ~ 484VAC Supply 162A 230 ~ 440V Load |
Datasheet | Datasheet |
EDA/CAD Models | ATS22C17Q Models |
Category | Voltage - Load 230 ~ 440V |
Manufacturer Schneider Electric | Current - Output 162A |
Series | Wattage - Load 90000 W |
Packaging Box | Voltage - Supply 195 ~ 484VAC |
Part Status Last Time Buy | Interface RS-485 |
Type Module | Mounting Type Chassis Mount |
Motor Type AC Motor | Operating Temperature -10°C ~ 60°C |
Control / Drive Type Motor Starter | For Use With/Related Products Altistart Series |
Number of Motors 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS430C17S6 | Schneider Electric | 0 | 4008-ATS430C17S6-ND | 2.172,83000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.440,23000 € | 2.440,23 € |
| Unit Price without VAT: | 2.440,23000 € |
|---|---|
| Unit Price with VAT: | 2.903,87370 € |



