ATS01N206QN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATS01N206QN
TeSys Island - The Innovative, Intelligent Motor Control Starter
How to Start a Motor with ATS01 | Schneider Electric Support

ATS01N209LU

DigiKey Part Number
4008-ATS01N209LU-ND
Manufacturer
Manufacturer Product Number
ATS01N209LU
Description
SOFT STARTER FOR ASYNCHRONOUS MO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Motor Starter 180 ~ 264VAC Supply 9A 200 ~ 240V Load
Datasheet
 Datasheet
EDA/CAD Models
ATS01N209LU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
200 ~ 240V
Current - Output
9A
Wattage - Load
1500 W
Voltage - Supply
180 ~ 264VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-10°C ~ 50°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1143,64000 €143,64 €
5142,96400 €714,82 €
Manufacturers Standard Package
Unit Price without VAT:143,64000 €
Unit Price with VAT:170,93160 €