
AM1DL201 | |
|---|---|
DigiKey Part Number | 4008-AM1DL201-ND |
Manufacturer | |
Manufacturer Product Number | AM1DL201 |
Description | DIN RAIL 75MMX15MM UNSLOTTED 78" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 2.953" W x 0.591" H (75.00mm x 15.00mm) Unslotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 2.953" W x 0.591" H (75.00mm x 15.00mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.079" (2.00mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 € | 23,58 € |
| Unit Price without VAT: | 23,58000 € |
|---|---|
| Unit Price with VAT: | 28,06020 € |

