
AK2CD25 | |
|---|---|
DigiKey Part Number | 4008-AK2CD25-ND |
Manufacturer | |
Manufacturer Product Number | AK2CD25 |
Description | COVER 2M25X25MMAND25X50MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 78.740" (2000.00mm, 6.56') |
Datasheet | Datasheet |
Category | Accessory Type Cover - Wire Duct, Snap In |
Manufacturer Schneider Electric | Width 0.984" (25.00mm) |
Packaging Box | Length 78.740" (2000.00mm, 6.56') |
Part Status Active | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 11,04875 € | 88,39 € |
| Unit Price without VAT: | 11,04875 € |
|---|---|
| Unit Price with VAT: | 13,14801 € |

