
ABS7SA2M | |
|---|---|
DigiKey Part Number | 4008-ABS7SA2M-ND |
Manufacturer | |
Manufacturer Product Number | ABS7SA2M |
Description | SSR RELAY SPST-NO 500MA 24-240V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Category | Output Type AC |
Mfr | Voltage - Input 24VDC |
Series | Voltage - Load 24 V ~ 240 V |
Packaging Box | Load Current 500 mA |
Part Status Active | Termination Style Plug In |
Mounting Type Socketable | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Base Product Number |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,98000 € | 22,98 € |
| Unit Price without VAT: | 22,98000 € |
|---|---|
| Unit Price with VAT: | 27,34620 € |

