
ABLU3A24050 | |
|---|---|
DigiKey Part Number | 4008-ABLU3A24050-ND |
Manufacturer | |
Manufacturer Product Number | ABLU3A24050 |
Description | POWER SUPPLY 24V 5A 3PH UNIVERSA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
EDA/CAD Models | ABLU3A24050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 380 ~ 500 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86.5% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Size / Dimension | 4.90" L x 1.50" W x 4.90" H (124.5mm x 38.1mm x 124.5mm) | |
Approval Agency | CB, CE, cUL, EAC, KC, RCM, UKCA | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,85000 € | 164,85 € |
| 10 | 145,53300 € | 1.455,33 € |
| Unit Price without VAT: | 164,85000 € |
|---|---|
| Unit Price with VAT: | 196,17150 € |


