
ABLS1A48050 | |
|---|---|
DigiKey Part Number | 4008-ABLS1A48050-ND |
Manufacturer | |
Manufacturer Product Number | ABLS1A48050 |
Description | POWER SUPPLY 48V 5A 1PH OPTIMIZE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 5A |
Datasheet | Datasheet |
EDA/CAD Models | ABLS1A48050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
DC Voltage - Input (Min) | 140V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 240W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Size / Dimension | 4.60" L x 2.40" W x 4.90" H (116.8mm x 61.0mm x 124.5mm) | |
Approval Agency | CB, CE, cUL, EAC, KC, RCM, UKCA | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,44000 € | 189,44 € |
| 10 | 169,33900 € | 1.693,39 € |
| Unit Price without VAT: | 189,44000 € |
|---|---|
| Unit Price with VAT: | 225,43360 € |


