
ABLS1A48025 | |
|---|---|
DigiKey Part Number | 4008-ABLS1A48025-ND |
Manufacturer | |
Manufacturer Product Number | ABLS1A48025 |
Description | AC/DC DIN RAIL SUPPLY 48V 120W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | ABLS1A48025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
DC Voltage - Input (Min) | 85V | |
DC Voltage - Input (Max) | 120V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 120W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | PFC | |
Size / Dimension | 4.63" L x 1.57" W x 4.87" H (117.6mm x 40.0mm x 123.6mm) | |
Approval Agency | CB, CE, cUL, EAC, KC | |
Standard Number | 62368-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,64000 € | 171,64 € |
| 10 | 152,08700 € | 1.520,87 € |
| Unit Price without VAT: | 171,64000 € |
|---|---|
| Unit Price with VAT: | 204,25160 € |










