
ABLP1A24100 | |
|---|---|
DigiKey Part Number | 4008-ABLP1A24100-ND |
Manufacturer | |
Manufacturer Product Number | ABLP1A24100 |
Description | AC/DC CONVERTER 24V 240W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABLP1A24100 Models |
Category | Applications ITE (Commercial), Laboratory |
Mfr | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 87% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features IP10, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 7.48" L x 3.66" W x 1.97" H (190.0mm x 93.0mm x 50.0mm) |
Voltage - Output 1 24V | Approval Agency CB, CE, cULus, EAC, KC |
Current - Output 1 10 A | Standard Number 60950-1; 61010-1; 62368-1 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,03000 € | 181,03 € |
| Unit Price without VAT: | 181,03000 € |
|---|---|
| Unit Price with VAT: | 215,42570 € |


