Enclosed AC DC Converters 1 Output 12V 100 ~ 240 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABLP1A12085

DigiKey Part Number
4008-ABLP1A12085-ND
Manufacturer
Manufacturer Product Number
ABLP1A12085
Description
AC/DC CONVERTER 12V 102W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 100 ~ 240 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ABLP1A12085 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
8.5 A
Power (Watts)
Applications
ITE (Commercial), Laboratory
Voltage - Isolation
3.75 kV
Efficiency
88%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
IP10, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)
Approval Agency
CE, cULus
Standard Number
60950-1; 61010-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
197,25000 €97,25 €
Manufacturers Standard Package
Unit Price without VAT:97,25000 €
Unit Price with VAT:115,72750 €